717-010-525-201

Heilind Number:EDA717-010-525-201
Manufacturer:EDAC
Manufacturer Number:717-010-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-010-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-010-525-201

Detailed Description

Introducing our 717-010-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a sleek black hue, this connector not only enhances the aesthetics of your electronic setup but also offers superior performance. With a current rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and optimal conductivity. Perfect for high-density applications, this connector boasts a dual-row configuration with 10 positions, spaced at a pitch of .156 inches and .2 inches between rows. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Explore the possibilities with this essential component, available in our extensive range of PCB connectors.