717-010-540-101

Heilind Number:EDA717-010-540-101
Manufacturer:EDAC
Manufacturer Number:717-010-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-010-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-010-540-101

Detailed Description

Introducing our 717-010-540-101 Press-fit Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector not only stands out visually but also delivers exceptional performance, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring a single row configuration with 10 positions, the connector offers precise and reliable connections with a pitch of .156 inches and row spacing of .2 inches. Its high-quality copper alloy contacts guarantee optimal conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity with this essential component from our extensive line of PCB connectors.