717-010-540-201

Heilind Number:EDA717-010-540-201
Manufacturer:EDAC
Manufacturer Number:717-010-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-010-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-010-540-201

Detailed Description

Enhance connectivity in your electronic devices with our 717-010-540-201 Press-fit Card Edge Connector. Designed for seamless integration, this black connector ensures secure and reliable connections. With a compact size and straight mount orientation, it's perfect for space-constrained PCB layouts. Made from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. Featuring two rows of 10 positions each, with a pitch of .156 inches and row spacing of .2 inches, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your device's performance with this high-quality connector, a must-have in your PCB assembly toolkit.