717-010-545-101

Heilind Number:EDA717-010-545-101
Manufacturer:EDAC
Manufacturer Number:717-010-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-010-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-010-545-101

Detailed Description

Introducing our 717-010-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamlessly connecting your printed circuit boards. Designed for optimal performance, this connector boasts a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With a high amperage rating of 3 A and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row configuration with 10 positions spaced at .156 inches, it offers precise connectivity for your electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for seamless board-to-board connections in your projects. Explore more of our innovative PCB connectors in the Card Edge Connectors category.