717-010-545-201

Heilind Number:EDA717-010-545-201
Manufacturer:EDAC
Manufacturer Number:717-010-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-010-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-010-545-201

Detailed Description

Introducing our 717-010-545-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish, ensuring both safety and style. With two rows of high-quality Copper Alloy contacts, it offers a stable and efficient connection with a pitch of .156 inches and row spacing of .2 inches. Perfect for a variety of applications, this connector boasts 10 positions and a maximum amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable in any environment. Trust in the 717-010-545-201 for seamless connectivity in your projects.