717-010-560-201

Heilind Number:EDA717-010-560-201
Manufacturer:EDAC
Manufacturer Number:717-010-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-010-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-010-560-201

Detailed Description

Upgrade your PCB connections with our 717-010-560-201 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Its ten positions cater to multiple signals or power lines, making it ideal for complex circuitry. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your connectivity game with this essential component, available in the Board To Board PCB Connectors category.