717-011-520-101

Heilind Number:EDA717-011-520-101
Manufacturer:EDAC
Manufacturer Number:717-011-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-011-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-011-520-101

Detailed Description

Introducing our 717-011-520-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. This sleek and durable connector in a striking black finish boasts a remarkable amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional safety and reliability. With a single row design and 11 positions, it offers ample connectivity options while maintaining a compact footprint. The Copper Alloy contacts ensure optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial, commercial, and consumer electronics applications. Trust in our commitment to quality and innovation with this essential component from our extensive lineup of connectors.