717-011-525-101

Heilind Number:EDA717-011-525-101
Manufacturer:EDAC
Manufacturer Number:717-011-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-011-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-011-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, meticulously designed for seamless connectivity in various electronic applications. Engineered with durability and precision in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With a compact single-row design and a pitch of .156 inches, it offers 11 positions for efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Featuring a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient card edge connections. Upgrade your connectivity solutions with this top-of-the-line component, backed by our commitment to quality and innovation.