717-011-540-101

Heilind Number:EDA717-011-540-101
Manufacturer:EDAC
Manufacturer Number:717-011-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-011-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-011-540-101

Detailed Description

Introducing our 717-011-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a single row configuration and 11 positions, it offers ample connectivity options. The copper alloy contacts ensure efficient power transfer, rated for up to 3A of current. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in any environment. Trust in the quality and performance of our card edge connector, a vital component for your PCB assembly needs.