717-011-541-101

Heilind Number:EDA717-011-541-101
Manufacturer:EDAC
Manufacturer Number:717-011-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-011-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-011-541-101

Detailed Description

Introducing our 717-011-541-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in your electronic applications. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a single row configuration and 11 copper alloy contact positions, it offers efficient power transmission with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Trust in the quality and functionality of our Card Edge Connector to elevate the performance of your electronic devices.