717-012-520-101

Heilind Number:EDA717-012-520-101
Manufacturer:EDAC
Manufacturer Number:717-012-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-012-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-012-520-101

Detailed Description

Introducing our 717-012-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient alignment. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in the quality and versatility of our Card Edge Connector for all your connectivity needs.