717-012-520-201

Heilind Number:EDA717-012-520-201
Manufacturer:EDAC
Manufacturer Number:717-012-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-012-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-012-520-201

Detailed Description

Introducing our 717-012-520-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring a secure and efficient power transfer of up to 3 A. With two rows of 12 positions each, and a pitch of .156 inches, it offers ample connectivity options for your PCB assembly needs. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in the quality and versatility of our Card Edge Connector for your next project.