717-012-525-101

Heilind Number:EDA717-012-525-101
Manufacturer:EDAC
Manufacturer Number:717-012-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-012-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-012-525-101

Detailed Description

Introducing our 717-012-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. With its durable black UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector guarantees superior conductivity and longevity. Featuring a single row design with 12 positions and a .156-inch pitch, it ensures precise and secure connections every time. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Trust in the quality and efficiency of our Card Edge Connector to power your electronic devices with ease. Elevate your connectivity with this essential component from our range of PCB Connectors.