717-012-525-201

Heilind Number:EDA717-012-525-201
Manufacturer:EDAC
Manufacturer Number:717-012-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-012-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-012-525-201

Detailed Description

Introducing our 717-012-525-201 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. With its sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also guarantees reliable performance. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers 12 positions for secure and efficient connectivity. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in any environment. Trust in this connector for all your critical electronic applications.