717-012-540-101

Heilind Number:EDA717-012-540-101
Manufacturer:EDAC
Manufacturer Number:717-012-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-012-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-012-540-101

Detailed Description

Upgrade your PCB connections with our 717-012-540-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission. The Copper Alloy contacts and 12 positions provide secure and efficient connectivity, while the .156" pitch and .2" row spacing offer precise alignment. Perfect for single-row setups, this connector offers straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Trust in our product to streamline your PCB connections and enhance overall system efficiency.