717-012-541-101

Heilind Number:EDA717-012-541-101
Manufacturer:EDAC
Manufacturer Number:717-012-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-012-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-012-541-101

Detailed Description

Introducing our 717-012-541-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a current rating of 3 A, it delivers efficient power transmission for your electronic devices. The precision-engineered Copper Alloy contacts, arranged in a single row with 12 positions at a pitch of .156 inches, guarantee secure and stable connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this connector for seamless connectivity in your PCB assemblies.