717-012-541-201

Heilind Number:EDA717-012-541-201
Manufacturer:EDAC
Manufacturer Number:717-012-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-012-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-012-541-201

Detailed Description

Introducing our 717-012-541-201 Press-fit Card Edge Connector, the ultimate solution for seamless PCB connectivity. Designed with precision engineering, this connector boasts two rows of 12 positions each, ensuring reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting performance even in demanding environments. The black color adds a sleek touch to any assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your circuit board. Suitable for straight mounting orientation, it simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our high-quality product to meet all your connectivity needs seamlessly.