717-012-545-101

Heilind Number:EDA717-012-545-101
Manufacturer:EDAC
Manufacturer Number:717-012-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-012-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-012-545-101

Detailed Description

Introducing our 717-012-545-101 Press-fit Card Edge Connector, a sleek and reliable component designed for seamless board-to-board connections. With a pitch of .156 inches and a row spacing of .2 inches, this connector features 12 positions in a single row layout, perfect for streamlined PCB designs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contacts, it ensures secure and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in demanding industrial applications. Its black color and straight mount orientation provide a sleek and professional appearance. Trust in the quality and performance of this connector for your next project.