717-012-545-201

Heilind Number:EDA717-012-545-201
Manufacturer:EDAC
Manufacturer Number:717-012-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-012-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-012-545-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector ( 717-012-545-201). Designed for optimal signal transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of twelve gold-plated contact positions, it ensures reliable connectivity in any environment. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient power delivery at up to 3A. Its straight mount orientation offers easy installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in the aerospace, automotive, and telecommunications industries. Trust in its quality, trust in seamless connectivity.