717-012-560-201

Heilind Number:EDA717-012-560-201
Manufacturer:EDAC
Manufacturer Number:717-012-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-012-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-012-560-201

Detailed Description

Introducing our 717-012-560-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, each spaced at .156 inches with a row spacing of .2 inches, it offers a total of 12 positions for secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industries. Whether you're working on telecommunications, automotive, or industrial equipment, trust in the 717-012-560-201 for optimal performance and longevity. Upgrade your PCB connectivity with this essential component today.