717-013-520-101

Heilind Number:EDA717-013-520-101
Manufacturer:EDAC
Manufacturer Number:717-013-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-013-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-013-520-101

Detailed Description

Introducing our 717-013-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector features a single row configuration with 13 gold-plated copper alloy contacts, ensuring optimal conductivity. Its black UL 94V-0 Thermoplastic Polyester housing not only offers superior protection but also adds a touch of sophistication to any assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with ease.