717-013-522-101

Heilind Number:EDA717-013-522-101
Manufacturer:EDAC
Manufacturer Number:717-013-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-013-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-013-522-101

Detailed Description

Introducing our 717-013-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for efficiency and durability, this connector features a single row with 13 positions, ensuring optimal performance in any application. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees robust conductivity while maintaining safety standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The connector's black color adds a touch of sophistication to any design, while its straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in the 717-013-522-101 for seamless and secure board connections. Explore more in our PCB Connectors category.