717-013-525-101

Heilind Number:EDA717-013-525-101
Manufacturer:EDAC
Manufacturer Number:717-013-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-013-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-013-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your circuit board assembly. This essential component, SKU 717-013-525-101, boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a current rating of 3 A, it delivers reliable power transmission. The 1-row design with 13 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, offers versatile connectivity options. Crafted with precision, the contact material is copper alloy for optimal conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this Card Edge Connector for seamless board-to-board connections, meeting the highest standards of quality and reliability.