717-013-540-101

Heilind Number:EDA717-013-540-101
Manufacturer:EDAC
Manufacturer Number:717-013-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-013-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-013-540-101

Detailed Description

Introducing the 717-013-540-101 Press-Fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black hue, this connector offers seamless integration with any board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees optimal performance and safety standards. With a 3A amperage capacity and durable copper alloy contacts, it ensures efficient power transfer. Featuring a single row design with 13 positions and a pitch of .156 inches, it allows for easy and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the 717-013-540-101 for superior board-to-board connectivity in any environment.