717-013-545-101

Heilind Number:EDA717-013-545-101
Manufacturer:EDAC
Manufacturer Number:717-013-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-013-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-013-545-101

Detailed Description

Introducing the 717-013-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety in any application. Featuring a single row layout with 13 positions and a pitch of .156 inches, it offers precise and efficient connection capabilities. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding environments. Trust in the 717-013-545-101 for high-performance connectivity in your PCB projects.