717-014-520-101

Heilind Number:EDA717-014-520-101
Manufacturer:EDAC
Manufacturer Number:717-014-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-014-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-014-520-101

Detailed Description

Enhance connectivity in your electronic devices with our 717-014-520-101 Press-fit Card Edge Connector. Designed for seamless integration into PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a 1-row configuration and 14 positions, it offers ample space for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing enable easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your board-to-board connections with this high-performance component.