717-014-522-101

Heilind Number:EDA717-014-522-101
Manufacturer:EDAC
Manufacturer Number:717-014-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-014-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-014-522-101

Detailed Description

Introducing our 717-014-522-101 Press-fit Card Edge Connector, the ultimate solution for seamless PCB connectivity. Featuring a sleek black design, this connector not only enhances the aesthetics of your electronic setup but also guarantees optimal performance. With a high amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and flame resistance. Its single row configuration with 14 positions and a pitch of .156 inches allows for efficient data transfer. The copper alloy contacts provide superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast. Explore our full range of board-to-board PCB connectors to complete your connectivity needs.