717-014-522-201

Heilind Number:EDA717-014-522-201
Manufacturer:EDAC
Manufacturer Number:717-014-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-014-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-014-522-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for reliable and efficient board-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With two rows of fourteen copper alloy contacts, it ensures secure and low-resistance connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation and precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector to deliver seamless performance and streamline your electronic setups.