717-014-525-101

Heilind Number:EDA717-014-525-101
Manufacturer:EDAC
Manufacturer Number:717-014-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-014-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-014-525-101

Detailed Description

Introducing our 717-014-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. With its striking black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector not only looks professional but also guarantees enhanced safety. Engineered for optimal performance, it boasts a contact material of Copper Alloy, ensuring efficient power transmission with an amperage of 3 A. Featuring a single row layout with 14 positions and a pitch of .156 inches, it offers precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for seamless data transmission in your PCB projects.