717-014-525-201

Heilind Number:EDA717-014-525-201
Manufacturer:EDAC
Manufacturer Number:717-014-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-014-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-014-525-201

Detailed Description

Introducing our 717-014-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless connectivity in your electronic devices. Designed with precision and durability in mind, this connector features two rows of 14 positions each, ensuring efficient transmission of power and data. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees superior performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your PCB. The connector's straight mount orientation allows for convenient placement, while its operating temperature range of -40 to 105°C ensures reliable operation even in harsh environments. Upgrade your device with this high-quality black Card Edge Connector, perfect for applications in industrial, automotive, and consumer electronics. Trust in its 3A amperage rating to deliver consistent power delivery, making it an essential component in your electronic assembly. Elevate your connectivity experience with this top-of-the-line product.