717-014-540-101

Heilind Number:EDA717-014-540-101
Manufacturer:EDAC
Manufacturer Number:717-014-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-014-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-014-540-101

Detailed Description

Introducing our Press-fit Card Edge Connector, an essential component for seamless board-to-board PCB connections. Featuring a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With a contact material of high-quality Copper Alloy, it guarantees efficient power transmission with an amperage rating of 3A. The single-row design with 14 positions and a pitch of .156 inches allows for easy and precise connections. Its straight mount orientation and row spacing of .2 inches offer flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding environments. Trust in the superior quality and performance of our Press-fit Card Edge Connector for all your PCB connectivity needs.