717-014-541-201

Heilind Number:EDA717-014-541-201
Manufacturer:EDAC
Manufacturer Number:717-014-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-014-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-014-541-201

Detailed Description

Upgrade your PCB connections with our 717-014-541-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3A. With two rows of 14 positions each, it offers ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation allows for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its quality and performance for seamless board-to-board connections.