717-014-545-101

Heilind Number:EDA717-014-545-101
Manufacturer:EDAC
Manufacturer Number:717-014-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-014-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-014-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed to seamlessly integrate into your PCB assembly. This sleek and durable connector, featuring a stylish black housing made of UL 94V-0 Thermoplastic Polyester, guarantees reliable connectivity in even the most demanding environments. With a contact material of Copper Alloy, it ensures optimal conductivity and longevity. The connector's straight mount orientation and 14 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial use. Trust in the quality and precision of our Card Edge Connector to elevate the performance of your electronic devices.