717-014-545-201

Heilind Number:EDA717-014-545-201
Manufacturer:EDAC
Manufacturer Number:717-014-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-014-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-014-545-201

Detailed Description

Introducing our 717-014-545-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With two rows and a total of 14 positions, it offers ample connectivity options for your applications. The copper alloy contact material and pitch of .156 inches guarantee secure and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in the quality and performance of this connector for seamless board-to-board PCB connections in your projects.