717-014-560-201

Heilind Number:EDA717-014-560-201
Manufacturer:EDAC
Manufacturer Number:717-014-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-014-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-014-560-201

Detailed Description

Upgrade your PCB connectivity with our 717-014-560-201 Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient signal transmission. The 14 positions and straight mount orientation make it ideal for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance even in challenging environments. Elevate your connectivity experience with this essential component, available now in our extensive lineup of PCB connectors.