717-015-545-101

Heilind Number:EDA717-015-545-101
Manufacturer:EDAC
Manufacturer Number:717-015-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-015-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-015-545-101

Detailed Description

Introducing the 717-015-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a single row layout with 15 positions, each crafted from durable copper alloy for optimal conductivity. Its black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both strength and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The connector's straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for use in diverse environments. Trust in the 717-015-545-101 for efficient and secure connectivity in your PCB designs.