717-016-520-101

Heilind Number:EDA717-016-520-101
Manufacturer:EDAC
Manufacturer Number:717-016-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-016-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-016-520-101

Detailed Description

Introducing our 717-016-520-101 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless PCB connectivity. Designed in a striking black hue, this connector not only adds a touch of sophistication to your assembly but also ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 16 positions, it offers efficient signal transfer, while the copper alloy contacts and .156-inch pitch deliver optimal conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector to elevate the performance of your electronic devices.