717-016-520-201

Heilind Number:EDA717-016-520-201
Manufacturer:EDAC
Manufacturer Number:717-016-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-016-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-016-520-201

Detailed Description

Upgrade your PCB connectivity with our 717-016-520-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With its two rows of precision-engineered Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 16 positions, perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable in any environment. Trust in this high-quality connector for seamless board-to-board connectivity in your projects.