717-016-522-101

Heilind Number:EDA717-016-522-101
Manufacturer:EDAC
Manufacturer Number:717-016-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-016-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-016-522-101

Detailed Description

Introducing our 717-016-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for precision performance, this connector boasts a single row configuration with 16 copper alloy contacts, ensuring efficient power and data transmission. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto PCBs. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Trust in this high-quality connector for your critical connectivity needs.