717-016-522-201

Heilind Number:EDA717-016-522-201
Manufacturer:EDAC
Manufacturer Number:717-016-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-016-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-016-522-201

Detailed Description

Upgrade your PCB connections with our 717-016-522-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with 16 positions, you can achieve seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Trust in the quality and precision of this connector for all your board-to-board PCB connection needs.