717-016-525-101

Heilind Number:EDA717-016-525-101
Manufacturer:EDAC
Manufacturer Number:717-016-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-016-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-016-525-101

Detailed Description

Introducing our 717-016-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connections. Designed in a striking black hue, this connector not only adds a touch of sophistication to your electronics but also ensures optimal performance. With a current rating of 3 A, it's perfect for powering up your devices with efficiency. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row with 16 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB designs. The copper alloy contact material ensures high conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Trust in this Card Edge Connector to deliver seamless and secure connections for your electronic applications.