717-016-525-201

Heilind Number:EDA717-016-525-201
Manufacturer:EDAC
Manufacturer Number:717-016-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-016-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-016-525-201

Detailed Description

Introducing our 717-016-525-201 Press-fit Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for maximum reliability, this connector boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and efficient power transmission. With two rows of 16 positions each, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its high amperage rating of 3A to deliver consistent performance, making it a standout choice in the world of PCB connectors. Elevate your connectivity solutions with this black-colored, meticulously engineered connector, available now for seamless integration into your projects.