717-016-540-201

Heilind Number:EDA717-016-540-201
Manufacturer:EDAC
Manufacturer Number:717-016-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-016-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-016-540-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, is not only visually striking but also meets stringent safety standards. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission, capable of handling up to 3A of current. The connector's two rows of 16 positions, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options for your PCB assemblies. Operating flawlessly even in harsh environments, thanks to its wide temperature range of -40 to 105°C, this connector is a must-have for professionals seeking top-notch performance and longevity in their electronic designs. Upgrade to our Press-fit Card Edge Connector and experience unrivaled connectivity like never before.