717-016-541-101

Heilind Number:EDA717-016-541-101
Manufacturer:EDAC
Manufacturer Number:717-016-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-016-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-016-541-101

Detailed Description

Introducing our 717-016-541-101 Press-fit Card Edge Connector, meticulously engineered for optimal performance in electronic applications. This sleek and durable connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a high amperage rating of 3A, it delivers reliable power transmission. The contact material, copper alloy, guarantees excellent conductivity. Boasting a single row design with 16 positions and a pitch of .156 inches, it offers seamless connectivity on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.