717-016-541-201

Heilind Number:EDA717-016-541-201
Manufacturer:EDAC
Manufacturer Number:717-016-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-016-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-016-541-201

Detailed Description

Upgrade your PCB connections with the 717-016-541-201 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for optimal conductivity. With two rows and 16 positions, it ensures secure and efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial and commercial electronics. Trust in its 3A amperage rating to deliver consistent power transmission. Elevate your connectivity solutions with this essential component, available in our extensive selection of PCB connectors.