717-016-545-201

Heilind Number:EDA717-016-545-201
Manufacturer:EDAC
Manufacturer Number:717-016-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-016-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-016-545-201

Detailed Description

Upgrade your PCB connectivity with our 717-016-545-201 Press-fit Card Edge Connector. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it delivers efficient power transmission. Its double-row layout with 16 positions offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board applications, this connector guarantees a secure and stable connection, even in harsh environments thanks to its wide operating temperature range of -40 to 105°C. Trust in our top-quality product to elevate your electronic designs.