717-016-560-201

Heilind Number:EDA717-016-560-201
Manufacturer:EDAC
Manufacturer Number:717-016-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-016-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-016-560-201

Detailed Description

Enhance connectivity in your electronic devices with our 717-016-560-201 Press-fit Card Edge Connector. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless power transmission at a maximum amperage of 3A. The .156 inch pitch and .2 inch row spacing provide efficient PCB-to-PCB connection, accommodating up to 16 positions for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your device performance with this essential component, available now in our comprehensive range of PCB connectors.