717-017-522-101

Heilind Number:EDA717-017-522-101
Manufacturer:EDAC
Manufacturer Number:717-017-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-017-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-017-522-101

Detailed Description

Introducing our 717-017-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for efficiency and durability, this connector boasts a streamlined black housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 17 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity and long-lasting performance. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure mounting. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Trust in the 717-017-522-101 for seamless and efficient board-to-board connections in any application.