717-018-520-101

Heilind Number:EDA717-018-520-101
Manufacturer:EDAC
Manufacturer Number:717-018-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-018-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-018-520-101

Detailed Description

Introducing our 717-018-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 18 positions, it offers ample connectivity options for your PCB designs. The copper alloy contacts provide excellent conductivity, while the press-fit mounting orientation guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of environments. Whether you're working on industrial machinery or consumer electronics, trust our Card Edge Connector to deliver optimal performance every time. Upgrade your connectivity game with this essential component from our extensive line of PCB connectors.