717-018-522-201

Heilind Number:EDA717-018-522-201
Manufacturer:EDAC
Manufacturer Number:717-018-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-018-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-018-522-201

Detailed Description

Introducing our 717-018-522-201 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connectivity. Designed with durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring secure and safe operation. With two rows of 18 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts provide excellent conductivity, while the press-fit installation method guarantees a stable and long-lasting connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.